
This right angle power connector features 8 power and 24 signal contacts, with a termination method of solder. It has a body orientation of right angle and is designed for through hole mounting. The product measures 74.93mm in length, 23.62mm in depth, and 14.58mm in height. It is a type of power connector with a gender of HDR and a number of terminals of 88.
Sign in to ask questions about the Amphenol 51939-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-104 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| Product Length (mm) | 74.93 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.