
The Amphenol 51939-104LF is a right angle HDR power connector with 8 power and 24 signal contacts. It has a product length of 74.93mm, depth of 23.62mm, and height of 14.58mm. This through hole connector is designed for mounting in a variety of applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| Product Length (mm) | 74.93 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |