This through-hole power connector has 31 positions and 23 loaded positions in a 4-row, right-angle configuration with a 0.1inch pitch. It is designed for use in applications with operating temperatures ranging from -20°C to 105°C. The connector is made from copper alloy with gold plating and is not radiation hardened. It is not RoHS compliant and is packaged in a tray with 33 units per package.
Sign in to ask questions about the Amphenol 51939-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-115 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Positions Loaded | 23 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.