This right-angle power connector features 20 male contacts and is constructed with glass-filled thermoplastic insulator material. It has a commercial reliability rating and can withstand a dielectric voltage of 2500VDC. The connector is suitable for use in environments with temperatures ranging from -55°C to 125°C and meets the UL 94V-0 flammability standard.
Sign in to ask questions about the Amphenol 51939-186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-186 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51939 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 51939-186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.