
The 51939-219LF is a high-current power connector with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features copper alloy contacts with tin gold plating and a current rating of 100A. The connector is designed for through-hole mounting and has a pitch of 7.4mm. It is RoHS compliant and available in a package quantity of 144 per tray.
Amphenol 51939-219LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 100A |
| Depth | 28.2mm |
| Gender | Male |
| Length | 36.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 7.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.4mm |
| Series | Pwr TwinBlade |
| Termination | Press-Fit |
| Voltage Rating | 1.052kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-219LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.