The PwrBlade Power Connector is a 37-position, 4-row, right-angle connector designed for through-hole mount. It features a copper alloy contact material with gold plating and a maximum operating temperature range of -20°C to 105°C. The connector is packaged in a tray with 22 units per package and is not RoHS compliant. It has a flammability rating of UL94 V-0 and is available in black color.
Sign in to ask questions about the Amphenol 51939-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-236 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 117.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.