The Amphenol PwrBlade connector features 24 contacts in a right angle orientation with a 2.54mm pitch. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is not radiation hardened and is not RoHS compliant. It is available in a tray packaging with 77 pieces per package.
Sign in to ask questions about the Amphenol 51939-266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-266 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
