
The PwrBlade power connector features a copper alloy contact material with gold plating, a flammability rating of UL94 V-0, and a maximum operating temperature of 105°C. It is available in a 77-pack tray packaging and is RoHS compliant. The connector has a pitch of 6.35mm and is designed for through hole, edge, and board mounting.
Sign in to ask questions about the Amphenol 51939-270LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-270LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-270LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
