Conn Power HDR 9 POS 7.62mm Solder RA Thru-Hole 72 Terminal 1 Port Tray
Amphenol 51939-277 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.