
This HDR power connector features a 24-pin configuration with a 7.62mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 38.1mm, depth of 23.62mm, and height of 14.58mm. The connector is rated for power applications and has three contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-345LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-345LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.