
This right angle HDR power connector features 7 power and 16 signal contacts, with a total of 72 terminals. It is designed for through hole mounting and is suitable for use in a variety of applications. The connector measures 80.01mm in length, 23.62mm in depth, and 14.58mm in height. It is a type of power connector, specifically designed for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-430LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-430LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 1 |
| Product Length (mm) | 80.01 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 7Power/16Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-430LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.