
The HDR 10-Pin Power Connector features a right-angle body orientation and is designed for through-hole mounting. It has 104 terminals and 1 port, with a product length of 99.06mm, depth of 23.62mm, and height of 14.58mm. This power connector is suitable for general use and is available from Amphenol under the part number 51939-473LF.
Sign in to ask questions about the Amphenol 51939-473LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-473LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Product Length (mm) | 99.06 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-473LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.