
The Amphenol 51939-483LF is a right-angle power connector with a HDR gender and 2 power contacts and 16 signal contacts. It has a through-hole mounting style and a body orientation of right angle. The connector has a product length of 39.37mm, a product depth of 23.62mm, and a product height of 14.58mm. It is designed for use in power applications.
Sign in to ask questions about the Amphenol 51939-483LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-483LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 39.37 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2Power/16Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-483LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.