
This HDR power connector features a right-angle body orientation and is designed for through-hole mounting. It has 13 power contacts and 16 signal contacts, making it suitable for a variety of applications. The connector measures 97.54mm in length, 23.62mm in depth, and 14.58mm in height. It is a type of power connector, suitable for high-power applications.
Sign in to ask questions about the Amphenol 51939-491LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-491LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 1 |
| Product Length (mm) | 97.54 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 13Power/16Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-491LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.