The Amphenol PwrBlade connector features a 13-position, 4-row design with a pitch of 0.1 inch. It is suitable for through hole, edge, or board mount applications and operates within a temperature range of -20°C to 105°C. The connector is RoHS compliant and available in a tray packaging format with 44 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-576LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 13 |
| Number of Rows | 4 |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-576LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.