This 27-position power connector features a right-angle orientation and is rated for operation up to 105°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is available in a tray packaging format with 33 units per package, and it can be mounted through-hole, edge, or board. The contact plating is gold with a GXT finish, and the connector is part of the PwrBlade series.
Amphenol 51939-642LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 27 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.