The 51939-692LF is a 15-position power connector with 14 pins loaded, featuring a right-angle orientation and 0.1inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of black material with gold, GXT contact plating and meets the UL94 V-0 flammability rating. It is available in a tray packaging with 55 pieces per package.
Amphenol 51939-692LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 15 |
| Number of Positions Loaded | 14 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.