
The PwrBlade Power Connector is a 29-position, 4-row connector designed for through hole mounting. It features a copper alloy contact material with a gold GXT plating and a black color. The connector has a length of 112.4mm and a depth of 11.94mm, with a pitch of 0.1inch. It is rated for operation between -20°C and 105°C and is available in a tray packaging with 22 connectors per package.
Sign in to ask questions about the Amphenol 51940-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 112.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51940-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.