
This power connector features a 26-position, through hole design with a 0.1inch pitch and a maximum operating temperature range of -20 to 105°C. It is available in a 44-pack packaging and has a straight orientation. The connector is made with a copper alloy contact material and features a gold, GXT plating. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 51940-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-004 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 48.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51940-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.