This Amphenol PwrBlade connector features a 31-position, through-hole design with a 0.1inch pitch and a UL94 V-0 flammability rating. It operates between -20°C and 105°C and is RoHS compliant. The connector has a gold, GXT-plated copper alloy contact and is packaged in a tray with 33 pieces per unit.
Sign in to ask questions about the Amphenol 51940-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-016LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.