The Amphenol PwrBlade connector features a black color with copper alloy contacts plated with gold, GXT. It has a depth of 11.94mm and a length of 66.04mm, with a pitch of 0.1inch. The connector is designed for through hole mounting and is rated for operation between -20°C and 105°C. It meets the UL94 V-0 flammability standard and is packaged in a tray with 33 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 66.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |