The Amphenol PwrBlade connector features a black color with copper alloy contacts plated with gold. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is designed for through-hole mounting and is available in a tray packaging with 33 units per package. It has a flammability rating of UL94 V-0 and is not radiation hardened. The connector is not RoHS compliant.
Amphenol 51940-043 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.