
The PwrBlade Power Connector is a 35-position, 4-row through-hole connector with a maximum operating temperature range of -20°C to 105°C. It features a copper alloy contact material with gold plating and a black color. The connector is packaged in a tray with 22 pieces per package. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 51940-052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-052 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 105.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51940-052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.