
The PwrBlade Power Connector is a 35-position, 4-row through-hole connector with a 0.1inch pitch. It is designed for use in applications where high power and reliability are required. The connector is made with copper alloy contacts that are plated with gold and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The connector is available in a tray packaging with 22 pieces per package.
Amphenol 51940-054LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-054LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
