
This 19-position power connector from Amphenol features a through-hole package type and is rated for operation up to 105°C. The connector is constructed with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 33 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51940-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 71.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51940-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
