
The PwrBlade connector features a black color with copper alloy contacts plated with gold, GXT. It has a depth of 11.94mm and a length of 90.81mm. The connector is designed for through hole mounting and is rated for operation between -20°C and 105°C. It is UL94 V-0 flammability rated and compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 51940-072LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-072LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 90.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-072LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.