Conn Power RCP 7Power/24Signal POS Press Fit ST Thru-Hole 80 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Amphenol 51940-081LF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 7Power/24Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |