
The PwrBlade Power Connector is a 31-position, 1-row, straight connector with a 0.1inch pitch. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The connector is made from copper alloy with a gold plating and is RoHS compliant. It is packaged in a tray with 16 connectors per unit and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 51940-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-105LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.