The Amphenol PwrBlade connector features a 34-position, 4-row design with a 1-port configuration and 0.1inch pitch. It is constructed with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Amphenol 51940-142 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 83.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.