The PwrBlade Power Connector is a 24-position, 1-port connector with a through hole package type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector has a pitch of 2.54mm and is packaged in a tray with 77 units. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 51940-200 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.
