The PwrBlade Power Connector is a 36-position, 1-port connector designed for through hole mount applications. It features a copper alloy contact material with gold plating and a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a tray packaging with 22 connectors per package.
Sign in to ask questions about the Amphenol 51940-213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-213 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 104.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51940-213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.