This through hole power connector has 59 positions, with 52 loaded, and a 0.1inch pitch. It features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made with copper alloy contacts plated with gold and is not radiation hardened. It is not RoHS compliant and is packaged in a tray with 11 connectors per package.
Sign in to ask questions about the Amphenol 51940-249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-249 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 123.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 59 |
| Number of Positions Loaded | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51940-249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.