This 9-pin power/signal through hole connector features a straight body orientation and press fit termination method. It has 9 power/signal contacts and is designed for mounting through a hole. The connector measures 90.17mm in length and 11.94mm in depth. It is suitable for use in a variety of applications due to its general category classification.
Sign in to ask questions about the Amphenol 51940-279LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-279LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| Product Length (mm) | 90.17 |
| Product Depth (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 9Power/16Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51940-279LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.