This Amphenol power connector features a straight body orientation and a through hole mounting style. It has 68 terminals and 1 port, with 8 power contacts and 4 signal contacts. The connector is designed for solder termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Product Length (mm) | 80.01 |
| Product Depth (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8Power/4Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |