
This 68-position power connector features a straight body orientation and through hole mounting. It has 7 power contacts and 12 signal contacts. The connector is designed for solder termination and is suitable for use in a variety of applications.
Amphenol 51940-324LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Product Length (mm) | 68.58 |
| Product Depth (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 7Power/12Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51940-324LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.