This 28-position shrouded header features a 4-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is rated for operation between -20°C and 105°C. The header is constructed from materials that meet UL94 V-0 flammability standards and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 51940-419LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-419LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-419LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.