Conn Power RCP 10Power/24Signal POS Solder ST Thru-Hole 104 Terminal 1 Port Tray
Amphenol 51940-429LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.