The 51940-477LF is a 32-position power connector with 25 loaded positions, designed for through hole mounting with a 0.1inch pitch. It features a UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector operates within a temperature range of -20°C to 105°C.
Sign in to ask questions about the Amphenol 51940-477LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-477LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Positions Loaded | 25 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-477LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.