The HDR Power Connector features a straight body orientation and is designed for through-hole mounting. It has 68 terminals and 1 port, with a product length of 80.01mm, depth of 14.58mm, and height of 12.7mm. This power connector is suitable for general applications and is available from Amphenol.
Amphenol 51952-146LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Product Length (mm) | 80.01 |
| Product Depth (mm) | 14.58 |
| Product Height (mm) | 12.7 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/4Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51952-146LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.