
This power connector features a straight body orientation and is designed for through-hole mounting. It has 76 terminals and 1 port, with a product length of 67.31mm, depth of 14.58mm, and height of 12.7mm. The connector is rated for power applications and has a termination method of solder.
Sign in to ask questions about the Amphenol 51970-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51970-004 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 76 |
| Number of Ports | 1 |
| Product Length (mm) | 67.31 |
| Product Depth (mm) | 14.58 |
| Product Height (mm) | 12.7 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2Power/60Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51970-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.