NARROW BODY FRONT EJECT TYPE 1/2/3 EJECTOR ASSY
Amphenol 52218-000MHAHLF technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.