Sign in to ask questions about the Amphenol 52369-0112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52369-0112 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52369-0112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.