Sign in to ask questions about the Amphenol 52369-0112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52369-0112LF technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52369-0112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.