Sign in to ask questions about the Amphenol 52509-488LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52509-488LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52509-488LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.