This through-hole socket features 184 contacts, arranged in two rows, with a straight orientation and a pitch of 2.54mm. It is packaged in a tray with 336 units per package. The socket is RoHS compliant and has a solder termination. It is suitable for use in a variety of applications, including those requiring general-purpose connectors and interconnects.
Sign in to ask questions about the Amphenol 52515-21007LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52515-21007LF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52515-21007LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.