Sign in to ask questions about the Amphenol 525152-1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 525152-1102 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 525152-1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.