
This right angle microcross connector features 30 terminals and 29 contacts, with a product length of 36.83mm, depth of 18.27mm, and height of 9.88mm. It is designed for through hole mounting and has a termination method of solder. The connector is a type of microcross connector with a right angle body orientation.
Sign in to ask questions about the Amphenol 52520-011129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52520-011129 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 36.83 |
| Product Depth (mm) | 18.27 |
| Product Height (mm) | 9.88 |
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 52520-011129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.