
10-position shrouded header with male pin contacts and a 2.54mm pitch. Features copper alloy/bronze contacts with gold/GXT plating, a 3A current rating, and 500V voltage rating. Straight, through-hole mount orientation with a solder termination. Operates across a -65°C to 125°C temperature range.
Amphenol 52601-G10-4R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 8.76mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52601-G10-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.