Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol 52601-G10-7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 20.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.