Shrouded header, 10 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, surface mount, solder termination. Features copper alloy/bronze male pin contacts with gold/GXT plating, 3A current rating, and 500V voltage rating. Operates from -65°C to 125°C. Black housing, 200 pieces per tape and reel.
Sign in to ask questions about the Amphenol 52601-G10-8TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52601-G10-8TLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-G10-8TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
